Location: 
All Products

International Rectifier IRL3803PBF

International Rectifier - IRL3803PBF - MOSFET,  Power;  N-Ch;  VDSS 30V;  RDS(ON) 0.006Ohm;  ID 140A;  TO-220AB;  PD 200W;  VGS +/-16V View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 30V; RDS(ON) 0.006Ohm; ID 140A; TO-220AB; PD 200W; VGS +/-16V
Mfr. Part#:
IRL3803PBF

Allied Stock#: 70017617

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$1.35 (Each)
1$1.350(Save 60%)
5000$1.288(Save 62%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$3.35 (Each)
1$3.346
10$1.782
100$1.575
500$1.472
1000$1.414
2500$1.357
5000$1.288
Availability

264 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 5000 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 140 A
Dimensions: 10.54 x 4.69 x 15.24 mm
Gate Charge, Total: 140 nC
Height: 0.6" (15.24mm)
Length: 0.414" (10.54mm)
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-220AB
Polarization: N-Channel
Power Dissipation: 200 W
Resistance, Drain to Source On: 0.009 Ω
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 29 ns
Time, Turn-On Delay: 14 ns
Transconductance, Forward: 55 S
Typical Gate Charge @ Vgs: Maximum of 140 nC @ 4.5 V
Voltage, Breakdown, Drain to Source: 30 V
Voltage, Drain to Source: 30 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ± 16 V
Width: 0.185" (4.69mm)

Overview

N-Channel Power MOSFET over 100A, Infineon
The Infineon range of diskrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.