Location: 
All Products

International Rectifier IRL2703PBF

International Rectifier - IRL2703PBF - MOSFET,  Power; N-Ch; VDSS 30V; RDS(ON) 0.04Ohm; ID 24A; TO-220AB; PD 45W; VGS +/-16V View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 30V; RDS(ON) 0.04Ohm; ID 24A; TO-220AB; PD 45W; VGS +/-16V
Mfr. Part#:
IRL2703PBF

Allied Stock#: 70017480

 RoHS Compliant Part

 

Resources

View IRL2703PBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.607 (Each)
1$0.607(Save 61%)
5000$0.600(Save 62%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.56 (Each)
1$1.560
10$0.830
100$0.730
500$0.690
1000$0.660
2500$0.630
5000$0.600
Availability

105 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 450 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 24 A
Dimensions: 10.54 x 4.69 x 15.24 mm
Gate Charge, Total: 15 nC
Height: 0.6" (15.24mm)
Length: 0.414" (10.54mm)
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-220AB
Polarization: N-Channel
Power Dissipation: 45 W
Resistance, Drain to Source On: 0.04 Ω
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 12 ns
Time, Turn-On Delay: 8.5 ns
Transconductance, Forward: 6.4 S
Typical Gate Charge @ Vgs: Maximum of 15 nC @ 4.5 V
Voltage, Breakdown, Drain to Source: 30 V
Voltage, Drain to Source: 30 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±16 V
Width: 0.185" (4.69mm)

Overview

N-Channel Power MOSFET 20A to 29A, Infineon
Infineon's range of diskrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.