All Products

International Rectifier IRL2505SPBF

International Rectifier - IRL2505SPBF - MOSFET,  Power; N-Ch; VDSS 55V; RDS(ON) 0.008Ohm; ID 104A; D2Pak; PD 200W; VGS +/-16V View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 0.008Ohm; ID 104A; D2Pak; PD 200W; VGS +/-16V
Mfr. Part#:

Allied Stock#: 70017084

 RoHS Compliant Part



View IRL2505SPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$1.32 (Each)

0 can ship immediately.

Request Lead Time

Minimum Quantity: 350 |  Multiples Of: 50


Brand/Series: HEXFET Series
Capacitance, Input: 5000 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 104 A
Dimensions: 10.67 x 9.65 x 4.703 mm
Gate Charge, Total: 130 nC
Height: 4.703 mm
Length: 10.67 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: D2PAK
Polarization: N-Channel
Power Dissipation: 200 W
Resistance, Drain to Source On: 0.013 Ω
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 43 ns
Time, Turn-On Delay: 12 ns
Transconductance, Forward: 59 S
Typical Gate Charge @ Vgs: 130 nC @ 5 V
Voltage, Breakdown, Drain to Source: 55 V
Voltage, Diode Forward: 1.3 V
Voltage, Drain to Source: 55 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ± 16 V
Width: 0.38" (9.65mm)


N-Channel Power MOSFET over 100A, Infineon
The Infineon range of diskrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.