Location: 
All Products

International Rectifier IRL2203NSPBF

International Rectifier - IRL2203NSPBF - MOSFET,  Power; N-Ch; VDSS 30V; RDS(ON) 7 Milliohms; ID 116A; D2Pak; PD 180W; VGS +/-16V View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 30V; RDS(ON) 7 Milliohms; ID 116A; D2Pak; PD 180W; VGS +/-16V
Mfr. Part#:
IRL2203NSPBF

Allied Stock#: 70017615

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$1.05 (Each)
1$1.050(Save 60%)
2500$1.047(Save 60%)
5000$1.001(Save 62%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$2.61 (Each)
1$2.611
10$1.380
100$1.219
500$1.150
1000$1.104
2500$1.047
5000$1.001
Availability

331 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 3290 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 116 A
Dimensions: 10.67 x 9.65 x 4.576 mm
Gate Charge, Total: 60 nC
Height: 0.18" (4.576mm)
Length: 0.42" (10.67mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: D2PAK
Polarization: N-Channel
Power Dissipation: 180 W
Resistance, Drain to Source On: 7
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 23 ns
Time, Turn-On Delay: 11 ns
Transconductance, Forward: 73 S
Typical Gate Charge @ Vgs: 60 nC @ 4.5 V
Voltage, Breakdown, Drain to Source: 30 V
Voltage, Drain to Source: 30 V
Voltage, Forward, Diode: 1.2 V
Voltage, Gate to Source: ±16 V
Width: 0.38" (9.65mm)

Overview

N-Channel Power MOSFET over 100A, Infineon
The Infineon range of diskrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.