Location: 
All Products

International Rectifier IRL1404ZPBF

International Rectifier - IRL1404ZPBF - MOSFET,  Power; N-Ch; VDSS 40V; RDS(ON) 2.5Milliohms; ID 200A; TO-220AB; PD 230W; -55de View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 40V; RDS(ON) 2.5Milliohms; ID 200A; TO-220AB; PD 230W; -55de
Mfr. Part#:
IRL1404ZPBF

Allied Stock#: 70017211

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$1.49 (Each)
1$1.485(Save 55%)
2500$1.470(Save 55%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$3.29 (Each)
1$3.290
10$1.900
100$1.790
250$1.680
500$1.610
1000$1.550
2500$1.470
Availability

510 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 5080 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 200 A
Dimensions: 10.66 x 4.82 x 9.02 mm
Gate Charge, Total: 75 nC
Height: 0.355" (9.02mm)
Length: 0.419" (10.66mm)
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-220AB
Polarization: N-Channel
Power Dissipation: 230 W
Resistance, Drain to Source On: 5.9
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 30 ns
Time, Turn-On Delay: 19 ns
Transconductance, Forward: 120 sec
Typical Gate Charge @ Vgs: 75 nC @ 5.0 V
Voltage, Breakdown, Drain to Source: 40 V
Voltage, Drain to Source: 40 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±16 V
Width: 0.19" (4.82mm)

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.