Location: 
All Products

International Rectifier IRGP50B60PDPBF

International Rectifier - IRGP50B60PDPBF - 600V WARP2 150KHZ COPACK IGBT IN A TO-247AC PACKAGE View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier 600V WARP2 150KHZ COPACK IGBT IN A TO-247AC PACKAGE
Mfr. Part#:
IRGP50B60PDPBF

Allied Stock#: 70018499

 RoHS Compliant Part

 

Resources

View IRGP50B60PDPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$8.99 (Each)
1$8.990
10$6.580
25$5.810
100$5.450
250$5.210
500$5.010
1000$4.770
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 125 |  Multiples Of: 25

Specifications

Capacitance, Gate: 4750 pF
Channel Type: N
Configuration: Single
Current, Continuous Collector: 75 A
Dimensions: 15.87 x 5.31 x 20.70 mm
Height: 20.7 mm
Length: 15.87 mm
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-247AC
Power Dissipation: 370 W
Speed, Switching: 150 kHz
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Voltage, Collector to Emitter: 600 V
Voltage, Gate to Emitter: ±20 V
Width: 0.209" (5.31mm)

Overview

Co-Pack IGBT over 21A, Infineon
Isolated Gate Bipolar Transistors (IGBT) from Infineon provide the iser with a comprehensive range of options to ensure your appplication is covered. High effiency ratings enable this range of IGBTs to be used in a wide variety of applications and can support various switching frequencies thanks to low switching losses.