Location: 
All Products

International Rectifier IRGP4063DPBF

International Rectifier - IRGP4063DPBF - 600V ULTRAFAST COPACK TRENCH IGBT TO-247AC PACKAGE
Image may be a representation.
See specs for product details.

International Rectifier 600V ULTRAFAST COPACK TRENCH IGBT TO-247AC PACKAGE
Mfr. Part#:
IRGP4063DPBF

Allied Stock#: 70018496

 RoHS Compliant Part

 

Resources

View IRGP4063DPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$4.46 (Each)
1$4.457(Save 52%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$9.26 (Each)
1$9.260
10$6.770
25$5.990
100$5.610
250$5.370
500$5.160
1000$4.910
Availability

150 can ship immediately.

Request Lead Time

Minimum Quantity: 150 |  Multiples Of: 25

Specifications

Capacitance, Gate: 3025 pF
Channel Type: N
Configuration: Single
Current, Continuous Collector: 96 A
Dimensions: 15.87 x 5.31 x 20.70 mm
Height: 0.815" (20.7mm)
Length: 0.625" <5/8> (15.875mm)
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-247AC
Power Dissipation: 330 W
Speed, Switching: 30 kHz
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Voltage, Collector to Emitter: 600 V
Voltage, Gate to Emitter: ±30 V
Width: 0.209" (5.31mm)

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.