Location: 
All Products

International Rectifier IRGB4B60KPBF

International Rectifier - IRGB4B60KPBF - 600V LOW VCEON COPACK IGBT IN A TO-220 PACKAGE
Image may be a representation.
See specs for product details.

International Rectifier 600V LOW VCEON COPACK IGBT IN A TO-220 PACKAGE
Mfr. Part#:
IRGB4B60KPBF

Allied Stock#: 70018489

 RoHS Compliant Part

 

Resources

View IRGB4B60KPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$2.61 (Each)
1$2.610
10$1.380
100$1.220
500$1.150
1000$1.100
2500$1.050
5000$1.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 350 |  Multiples Of: 50

Specifications

Capacitance, Gate: 190 pF
Channel Type: N
Configuration: Single
Current, Continuous Collector: 12 A
Dimensions: 10.54 x 4.69 x 15.24 mm
Height: 15.24 mm
Length: 10.54 mm
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-220
Power Dissipation: 63 W
Speed, Switching: 30 kHz
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Voltage, Collector to Emitter: 600 V
Voltage, Gate to Emitter: ±20 V
Width: 0.185" (4.69mm)