Location: 
All Products

International Rectifier IRGB4062DPBF

International Rectifier - IRGB4062DPBF - 600V ULTRAFAST COPACK TRENCH IGBT IN A TO-220AB PACKAGE View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier 600V ULTRAFAST COPACK TRENCH IGBT IN A TO-220AB PACKAGE
Mfr. Part#:
IRGB4062DPBF

Allied Stock#: 70018487

 RoHS Compliant Part

 

Resources

View IRGB4062DPBF Datasheet Datasheet

View More from International Rectifier >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 10.
Pricing (USD) & Availability
Standard Pricing
$3.90 (Each)
1$3.900
10$2.240
100$2.120
250$1.980
500$1.900
1000$1.820
2500$1.740
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Capacitance, Gate: 1490 pF
Channel Type: N
Configuration: Single
Current, Continuous Collector: 48 A
Dimensions: 10.66 x 4.82 x 16.51 mm
Height: 0.65" (16.51mm)
Length: 0.419" (10.66mm)
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-247AC
Power Dissipation: 250 W
Speed, Switching: 30 kHz
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Voltage, Collector to Emitter: 600 V
Voltage, Gate to Emitter: ±20 V
Width: 0.19" (4.82mm)

Overview

Co-Pack IGBT over 21A, Infineon
Isolated Gate Bipolar Transistors (IGBT) from Infineon provide the iser with a comprehensive range of options to ensure your appplication is covered. High effiency ratings enable this range of IGBTs to be used in a wide variety of applications and can support various switching frequencies thanks to low switching losses.