Location: 
All Products

International Rectifier IRGB14C40LPBF

International Rectifier - IRGB14C40LPBF - 430V LOW-VCEON DISCRETE IGBT IN A TO-220AB PACKAGE View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier 430V LOW-VCEON DISCRETE IGBT IN A TO-220AB PACKAGE
Mfr. Part#:
IRGB14C40LPBF

Allied Stock#: 70017509

 RoHS Compliant Part

 

Resources

View IRGB14C40LPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$1.47 (Each)
1$1.468(Save 59%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$3.62 (Each)
1$3.620
10$2.090
100$1.970
250$1.850
500$1.770
1000$1.700
2500$1.620
Availability

1287 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Capacitance, Gate: 825 pF
Channel Type: N
Configuration: Single
Current, Collector: 20 A
Current, Continuous Collector: 20 A
Dimensions: 10.54 x 4.69 x 15.24 mm
Height: 0.6" (15.24mm)
Length: 0.414" (10.54mm)
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-220AB
Polarity: N-Channel
Power Dissipation: 125 W
Primary Type: Si
Resistance, Thermal, Junction to Case: 1.2 °C/W
Speed, Switching: DC-1 kHz
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Operating, Range: -40 to +175 °C
Type: Clamped
Voltage, Collector to Emitter: 430 V
Voltage, Collector to Emitter Shorted: 430 V
Width: 0.185" (4.69mm)

Overview

Automotive Ignition IGBT, Infineon
The IGBT is optimized for driving the coil in the harsh environment of automotive ignition systems. Active voltage clamps on the IGBT Gate-Emitter and Gate-Collector are included in the semiconductor package.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.