Location: 
All Products

International Rectifier IRG7PH42UD-EP

International Rectifier - IRG7PH42UD-EP - 1200V TRENCH IGBT FOR GENERIC INDUSTRIAL APPLICATIONS,  SIZE 4.2 W/ DIODE (EXTEND View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier 1200V TRENCH IGBT FOR GENERIC INDUSTRIAL APPLICATIONS, SIZE 4.2 W/ DIODE (EXTEND
Mfr. Part#:
IRG7PH42UD-EP

Allied Stock#: 70019218

 RoHS Compliant Part

 

Resources

View IRG7PH42UD-EP Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$7.91 (Each)
75$7.910
100$7.300
250$6.980
500$6.680
1000$6.410
2500$6.080
5000$5.860
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 75 |  Multiples Of: 75

Specifications

Capacitance, Gate: 3338 pF
Channel Type: N
Configuration: Single
Current, Continuous Collector: 85 A
Dimensions: 15.87 x 5.31 x 20.70 mm
Height: 20.7 mm
Length: 15.87 mm
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-247AD
Power Dissipation: 320 W
Speed, Switching: 30 kHz
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Voltage, Collector to Emitter: 1200 V
Voltage, Gate to Emitter: ±30 V
Width: 0.209" (5.31mm)

Overview

Co-Pack IGBT over 21A, Infineon
Isolated Gate Bipolar Transistors (IGBT) from Infineon provide the iser with a comprehensive range of options to ensure your appplication is covered. High effiency ratings enable this range of IGBTs to be used in a wide variety of applications and can support various switching frequencies thanks to low switching losses.