Location: 
All Products

International Rectifier IRG4PH50SPBF

International Rectifier - IRG4PH50SPBF - Pwr MOSFET,  1200V DC-1 KHz (Std.) Discrete IGBT TO-247AC View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier Pwr MOSFET, 1200V DC-1 KHz (Std.) Discrete IGBT TO-247AC
Mfr. Part#:
IRG4PH50SPBF

Allied Stock#: 70017521

 RoHS Compliant Part

 
View More from International Rectifier >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 56.
Pricing (USD) & Availability
Standard Pricing
$8.69 (Each)
1$8.694
10$5.004
100$4.727
250$4.437
500$4.244
1000$4.076
2500$3.883
Availability

56 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Capacitance, Input: 3600 pF
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Collector: 57 A
Current, Drain: 57 A
Dimensions: 15.87 X 5.31 x 20.70 mm
Energy Rating: 270 mJ
Height: 20.7 mm
Length: 15.87 mm
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-247AC
Polarity: N-Channel
Power Dissipation: 200 W
Resistance, Thermal, Junction to Case: 0.64 °C/W
Speed, Switching: <1 kHz
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 1170 ns
Time, Turn-On Delay: 32 ns
Transconductance, Forward: 40 S
Typical Gate Charge @ Vgs: 167 nC @ 15 V
Voltage, Collector to Emitter Shorted: 1200 V
Voltage, Collector to Emitter, Saturation: 1.75 V
Voltage, Drain to Source: 1200 V
Voltage, Gate to Source: ±30 V
Width: 0.209" (5.31mm)

Overview

Single IGBT over 21A, Infineon
optimized IGBTs designed for medium frequency applications with fast response and provide the user with the highest efficiency available. utilizing FRED diodes optimized to provide the best performance with IGBT's