Location: 
All Products

International Rectifier IRG4PH50KDPBF

International Rectifier - IRG4PH50KDPBF - á1200V ULTRAFAST 4-20 KHZ COPACK IGBT IN A TO-247AC PACKAGE View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier á1200V ULTRAFAST 4-20 KHZ COPACK IGBT IN A TO-247AC PACKAGE
Mfr. Part#:
IRG4PH50KDPBF

Allied Stock#: 70017542

 RoHS Compliant Part

 
View More from International Rectifier >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 2425.
Pricing (USD) & Availability
Standard Pricing
$6.37 (Each)
1$6.370
10$6.051
25$5.749
100$5.461
Availability

2425 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Capacitance, Gate: 2800 pF
Channel Type: N
Configuration: Single
Current, Collector: 45 A
Current, Continuous Collector: 45 A
Dimensions: 15.87 X 5.31 X 20.70 mm
Energy Rating: 5.73 mJ
Height: 0.815" (20.7mm)
Length: 0.625" <5/8> (15.875mm)
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-247AC
Polarity: N-Channel
Power Dissipation: 200 W
Resistance, Thermal, Junction to Case: 0.64 °C/W
Speed, Switching: 30 kHz
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Transistor Type: NPN
Type: Ultrafast
Voltage, Collector to Emitter: 1200 V
Voltage, Collector to Emitter Shorted: 1200 V
Voltage, Gate to Emitter: ±20 V
Width: 0.209" (5.31mm)

Overview

Co-Pack IGBT over 21A, Infineon
Isolated Gate Bipolar Transistors (IGBT) from Infineon provide the iser with a comprehensive range of options to ensure your appplication is covered. High effiency ratings enable this range of IGBTs to be used in a wide variety of applications and can support various switching frequencies thanks to low switching losses.