Location: 
All Products

International Rectifier IRG4PH30KPBF

International Rectifier - IRG4PH30KPBF - 1200V ULTRAFAST 4-20 KHZ DISCRETE IGBT IN A TO-247AC PACKAGE View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier 1200V ULTRAFAST 4-20 KHZ DISCRETE IGBT IN A TO-247AC PACKAGE
Mfr. Part#:
IRG4PH30KPBF

Allied Stock#: 70017609

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$1.85 (Each)
1$1.846(Save 55%)
2500$1.825(Save 56%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$4.10 (Each)
1$4.103
10$2.358
100$2.233
250$2.097
500$1.995
1000$1.916
2500$1.825
Availability

3919 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Capacitance, Gate: 800 pF
Channel Type: N
Configuration: Single
Current, Collector: 20 A
Current, Continuous Collector: 20 A
Dimensions: 15.87 X 5.31 X 20.70 mm
Energy Rating: 121 mJ
Height: 0.815" (20.7mm)
Length: 0.625" <5/8> (15.875mm)
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-247AC
Polarity: N-Channel
Power Dissipation: 100 W
Resistance, Thermal, Junction to Case: 1.2 °C/W
Speed, Switching: 30 kHz
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Transistor Type: NPN
Type: Ultrafast
Voltage, Collector to Emitter: 1200 V
Voltage, Collector to Emitter Shorted: 1200 V
Voltage, Gate to Emitter: ±20 V
Width: 0.209" (5.31mm)

Overview

Single IGBT up to 20A, Infineon
optimized IGBTs designed for medium frequency applications with fast response which provide the user with the highest efficiency available. These devices utilize FRED diodes optimized to provide the best performance with IGBTs
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.