Location: 
All Products

International Rectifier IRG4PC50UPBF

International Rectifier - IRG4PC50UPBF - 600V ULTRAFAST 8-60 KHZ DISCRETE IGBT IN A TO-247AC PACKAGE View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier 600V ULTRAFAST 8-60 KHZ DISCRETE IGBT IN A TO-247AC PACKAGE
Mfr. Part#:
IRG4PC50UPBF

Allied Stock#: 70017076

 RoHS Compliant Part

 
View More from International Rectifier >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 74.
Pricing (USD) & Availability
Standard Pricing
$5.92 (Each)
1$5.916
10$3.413
100$3.222
250$3.020
500$2.885
1000$2.773
2500$2.638
Availability

74 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Capacitance, Gate: 4000 pF
Channel Type: N
Configuration: Single
Current, Collector: 55 A
Current, Continuous Collector: 55 A
Dimensions: 15.87 X 5.31 X 20.70 mm
Energy Rating: 20 mJ
Height: 20.7 mm
Length: 15.87 mm
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-247AC
Polarity: N-Channel
Power Dissipation: 200 W
Resistance, Thermal, Junction to Case: 0.64 °C/W
Speed, Switching: 8 to 40 (Hard Switching), <special id="6"/>special id="80"/>200 (Resonant Mode) kHz
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Transistor Type: NPN
Type: Ultrafast
Voltage, Collector to Emitter: 600 V
Voltage, Collector to Emitter Shorted: 600 V
Voltage, Gate to Emitter: ±20 V
Width: 0.209" (5.31mm)

Overview

Single IGBT over 21A, Infineon
optimized IGBTs designed for medium frequency applications with fast response and provide the user with the highest efficiency available. utilizing FRED diodes optimized to provide the best performance with IGBT's