Location: 
All Products

International Rectifier IRG4PC50FDPBF

International Rectifier - IRG4PC50FDPBF - IGBT,  with Ultrafast Soft Recovery Diode,  500 V,  39 A,  TO-247AC View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier IGBT, with Ultrafast Soft Recovery Diode, 500 V, 39 A, TO-247AC
Mfr. Part#:
IRG4PC50FDPBF

Allied Stock#: 70017073

 RoHS Compliant Part

 

Resources

View IRG4PC50FDPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$3.69 (Each)
1$3.689(Save 46%)
1000$3.660(Save 47%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$6.89 (Each)
1$6.890
10$5.050
25$4.460
100$4.180
250$4.000
500$3.840
1000$3.660
Availability

1753 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Capacitance, Gate: 4100 pF
Channel Type: N
Configuration: Single
Current, Collector: 70 A
Current, Continuous Collector: 70 A
Dimensions: 15.87 X 5.31 X 20.70 mm
Energy Rating: 3.9 mJ
Height: 0.815" (20.7mm)
Length: 0.625" <5/8> (15.875mm)
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-247AC
Polarity: N-Channel
Power Dissipation: 200 W
Resistance, Thermal, Junction to Case: 0.64 °C/W
Speed, Switching: 1 to 5 (Hard Switching), <special id="6"/>special id="80"/>20 (Resonant Mode) kHz
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Type: Ultrafast
Voltage, Collector to Emitter: 600 V
Voltage, Collector to Emitter Shorted: 600 V
Voltage, Gate to Emitter: ±20 V
Width: 0.209" (5.31mm)

Overview

Co-Pack IGBT over 21A, Infineon
Isolated Gate Bipolar Transistors (IGBT) from Infineon provide the iser with a comprehensive range of options to ensure your appplication is covered. High effiency ratings enable this range of IGBTs to be used in a wide variety of applications and can support various switching frequencies thanks to low switching losses.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.