Location: 
All Products

International Rectifier IRG4PC40UDPBF

International Rectifier - IRG4PC40UDPBF - 600V ULTRAFAST 8-60 KHZ COPACK IGBT IN A TO-247AC PACKAGE View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier 600V ULTRAFAST 8-60 KHZ COPACK IGBT IN A TO-247AC PACKAGE
Mfr. Part#:
IRG4PC40UDPBF

Allied Stock#: 70017070

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$2.75 (Each)
1$2.750(Save 55%)
2500$2.730(Save 55%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$6.11 (Each)
1$6.110
10$3.520
100$3.320
250$3.110
500$2.980
1000$2.860
2500$2.730
Availability

1091 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Capacitance, Gate: 2100 pF
Channel Type: N
Configuration: Single
Current, Collector: 40 A
Current, Continuous Collector: 40 A
Dimensions: 15.90 X 5.30 X 20.30 mm
Energy Rating: 1.1 mJ
Height: 0.799" (20.3mm)
Length: 0.625" <5/8> (15.875mm)
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-247AC
Polarity: N-Channel
Power Dissipation: 160 W
Resistance, Thermal, Junction to Case: 0.77 °C/W
Speed, Switching: 8 to 40 (Hard Switching), <special id="6"/>special id="80"/>200 (Resonant Mode) kHz
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Type: Ultrafast
Voltage, Collector to Emitter: 600 V
Voltage, Collector to Emitter Shorted: 600 V
Voltage, Gate to Emitter: ±20 V
Width: 0.209" (5.3mm)

Overview

Co-Pack IGBT up to 20A, Infineon
Isolated Gate Bipolar Transistors (IGBT) from Infineon provide the iser with a comprehensive range of options to ensure your appplication is covered. High effiency ratings enable this range of IGBTs to be used in a wide variety of applications and can support various switching frequencies thanks to low switching losses.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.