Location: 
All Products

International Rectifier IRG4PC40SPBF

International Rectifier - IRG4PC40SPBF - 600V DC-1 KHZ (STANDARD) DISCRETE IGBT IN A TO-247AC PACKAGE View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier 600V DC-1 KHZ (STANDARD) DISCRETE IGBT IN A TO-247AC PACKAGE
Mfr. Part#:
IRG4PC40SPBF

Allied Stock#: 70017068

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$2.27 (Each)
1$2.273(Save 55%)
2500$2.249(Save 55%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$5.05 (Each)
1$5.052
10$2.901
100$2.749
250$2.575
500$2.466
1000$2.369
2500$2.249
Availability

2301 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Capacitance, Gate: 2200 pF
Channel Type: N
Configuration: Dual
Current, Collector: 60 A
Current, Continuous Collector: 60 A
Dimensions: 15.87 x 5.31 x 20.70 mm
Energy Rating: 15 mJ
Height: 0.815" (20.7mm)
Length: 0.625" <5/8> (15.875mm)
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-247AC
Polarity: N-Channel
Power Dissipation: 160 W
Resistance, Thermal, Junction to Case: 0.77 °C/W
Speed, Switching: 1 Khz
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Transistor Type: NPN
Type: Standard
Voltage, Collector to Emitter: 1.5 V
Voltage, Collector to Emitter Shorted: 600 V
Voltage, Gate to Emitter: ±20 V
Width: 0.209" (5.31mm)

Overview

Single IGBT over 21A, Infineon
optimized IGBTs designed for medium frequency applications with fast response and provide the user with the highest efficiency available. utilizing FRED diodes optimized to provide the best performance with IGBT's

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.