Location: 
All Products

International Rectifier IRG4PC40FPBF

International Rectifier - IRG4PC40FPBF - 600V FAST 1-8 KHZ DISCRETE IGBT IN A TO-247AC PACKAGE View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier 600V FAST 1-8 KHZ DISCRETE IGBT IN A TO-247AC PACKAGE
Mfr. Part#:
IRG4PC40FPBF

Allied Stock#: 70017546

 RoHS Compliant Part

 
View More from International Rectifier >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 86.
Pricing (USD) & Availability
Standard Pricing
$2.86 (Each)
1$2.863
10$2.720
100$2.448
250$2.203
Availability

86 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Capacitance, Gate: 2200 pF
Channel Type: N
Configuration: Dual
Current, Collector: 49 A
Current, Continuous Collector: 49 A
Dimensions: 15.87 x 5.31 x 20.70 mm
Energy Rating: 15 mJ
Height: 0.815" (20.7mm)
Length: 0.625" <5/8> (15.875mm)
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-247AC
Polarity: N-Channel
Power Dissipation: 160 W
Resistance, Thermal, Junction to Case: 0.77 °C/W
Speed, Switching: 1-8 Khz
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Transistor Type: NPN
Type: Fast
Voltage, Collector to Emitter: 1.7 V
Voltage, Collector to Emitter Shorted: 600 V
Voltage, Gate to Emitter: ±20 V
Width: 0.209" (5.31mm)

Overview

Single IGBT over 21A, Infineon
optimized IGBTs designed for medium frequency applications with fast response and provide the user with the highest efficiency available. utilizing FRED diodes optimized to provide the best performance with IGBT's
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.