Location: 
All Products

International Rectifier IRG4BC30KDPBF

International Rectifier - IRG4BC30KDPBF - 600V ULTRAFAST 8-25 KHZ COPACK IGBT IN A TO-220AB PACKAGE
Image may be a representation.
See specs for product details.

International Rectifier 600V ULTRAFAST 8-25 KHZ COPACK IGBT IN A TO-220AB PACKAGE
Mfr. Part#:
IRG4BC30KDPBF

Allied Stock#: 70017507

 RoHS Compliant Part

 
View More from International Rectifier >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 193.
Pricing (USD) & Availability
Standard Pricing
$3.37 (Each)
1$3.370
10$1.940
100$1.840
250$1.720
500$1.640
1000$1.580
2500$1.500
Availability

193 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Capacitance, Gate: 920 pF
Channel Type: N
Configuration: Single
Current, Collector: 28 A
Current, Continuous Collector: 28 A
Dimensions: 10.54 x 4.69 x 8.77 mm
Energy Rating: 1.18 mJ
Height: 8.77 mm
Length: 10.54 mm
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-220AB
Polarity: N-Channel
Power Dissipation: 100 W
Resistance, Thermal, Junction to Case: 1.2 °C/W
Speed, Switching: 8 to 25 kHz
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Transistor Type: NPN
Type: Ultrafast
Voltage, Collector to Emitter: 600 V
Voltage, Collector to Emitter Shorted: 600 V
Voltage, Gate to Emitter: ±20 V
Width: 0.185" (4.69mm)

Overview

Features:
  • High short circuit Rating Optimized for Motor control tSC = 10 μs, @ 360 V, VCE (start), TJ = 125°C, VGE = 15 V
  • Combines Low Conduction Losses with High Switching Speed
  • Tighter Parameter Distribution and Higher Efficiency than Previous Generations
  • IGBT Co-Packaged with HEXFRED™ Ultrfast, Ultrasoft Recovery Antiparallel Diodes
  • Lead-Free
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.