Location: 
All Products

International Rectifier IRG4BC30FD1PBF

International Rectifier - IRG4BC30FD1PBF - 600V FAST 1-5 KHZ HARD SWITCHING COPACKIGBT IN A TO-220AB View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier 600V FAST 1-5 KHZ HARD SWITCHING COPACKIGBT IN A TO-220AB
Mfr. Part#:
IRG4BC30FD1PBF

Allied Stock#: 70018427

 RoHS Compliant Part

 

Resources

View IRG4BC30FD1PBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$3.28 (Each)
1$3.280
10$1.890
100$1.780
250$1.670
500$1.600
1000$1.530
2500$1.460
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250 |  Multiples Of: 50

Specifications

Capacitance, Gate: 1170 pF
Channel Type: N
Configuration: Single
Current, Continuous Collector: 31 A
Dimensions: 10.67 x 4.83 x 16.41 mm
Height: 16.41 mm
Length: 10.67 mm
Mounting Type: Through Hole
Number of Pins: 3
Package Type: TO-220AB
Power Dissipation: 100 W
Speed, Switching: 5 kHz
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Voltage, Collector to Emitter: 600 V
Voltage, Gate to Emitter: ±20 V
Width: 0.19" (4.83mm)

Overview

Co-Pack IGBT over 21A, Infineon
Isolated Gate Bipolar Transistors (IGBT) from Infineon provide the iser with a comprehensive range of options to ensure your appplication is covered. High effiency ratings enable this range of IGBTs to be used in a wide variety of applications and can support various switching frequencies thanks to low switching losses.