Location: 
All Products

International Rectifier IRG4BC20KD-SPBF

International Rectifier - IRG4BC20KD-SPBF - 600V ULTRAFAST 8-25 KHZ COPACK IGBT IN A D2-PAK PACKAGE View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier 600V ULTRAFAST 8-25 KHZ COPACK IGBT IN A D2-PAK PACKAGE
Mfr. Part#:
IRG4BC20KD-SPBF

Allied Stock#: 70018417

 RoHS Compliant Part

 

Resources

View IRG4BC20KD-SPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$3.34 (Each)
1$3.340
10$1.770
100$1.570
500$1.470
1000$1.410
2500$1.350
5000$1.290
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 350 |  Multiples Of: 50

Specifications

Capacitance, Gate: 450 pF
Channel Type: N
Configuration: Single
Current, Continuous Collector: 16 A
Dimensions: 10.67 x 4.83 x 9.65 mm
Height: 9.65 mm
Length: 10.67 mm
Mounting Type: Surface Mount
Number of Pins: 3
Package Type: D2-Pak
Power Dissipation: 60 W
Speed, Switching: 30 kHz
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Voltage, Collector to Emitter: 600 V
Voltage, Gate to Emitter: ±20 V
Width: 0.19" (4.83mm)

Overview

Co-Pack IGBT up to 20A, Infineon
Isolated Gate Bipolar Transistors (IGBT) from Infineon provide the iser with a comprehensive range of options to ensure your appplication is covered. High effiency ratings enable this range of IGBTs to be used in a wide variety of applications and can support various switching frequencies thanks to low switching losses.