Location: 
All Products

International Rectifier IRFZ48VPBF

International Rectifier - IRFZ48VPBF - MOSFET,  Power; N-Ch; VDSS 60V; RDS(ON) 12 Milliohms; ID 72A; TO-220AB; PD 150W; gFS 35S View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 60V; RDS(ON) 12 Milliohms; ID 72A; TO-220AB; PD 150W; gFS 35S
Mfr. Part#:
IRFZ48VPBF

Allied Stock#: 70017802

 RoHS Compliant Part

 

Resources

View IRFZ48VPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.792 (Each)
1$0.792(Save 59%)
5000$0.759(Save 61%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.95 (Each)
1$1.955
10$1.035
100$0.931
500$0.874
1000$0.828
2500$0.805
5000$0.759
Availability

1398 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 1985 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 72 A
Dimensions: 10.66 x 4.82 x 16.51 mm
Gate Charge, Total: 110 nC
Height: 0.65" (16.51mm)
Length: 0.419" (10.66mm)
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-220AB
Polarization: N-Channel
Power Dissipation: 150 W
Resistance, Drain to Source On: 12
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 157 ns
Time, Turn-On Delay: 7.6 ns
Transconductance, Forward: 35 S
Typical Gate Charge @ Vgs: Maximum of 110 nC @ 10 V
Voltage, Breakdown, Drain to Source: 60 V
Voltage, Drain to Source: 60 V
Voltage, Forward, Diode: 2 V
Voltage, Gate to Source: ±20 V
Width: 0.19" (4.82mm)

Overview

N-Channel Power MOSFET 60A to 79A, Infineon
Infineon's range of diskrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.