Location: 
All Products

International Rectifier IRFZ46NPBF

International Rectifier - IRFZ46NPBF - MOSFET,  Power; N-Ch; VDSS 55V; RDS(ON) 16.5 Milliohms; ID 53A; TO-220AB; PD 107W; -55de View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 16.5 Milliohms; ID 53A; TO-220AB; PD 107W; -55de
Mfr. Part#:
IRFZ46NPBF

Allied Stock#: 70017057

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.692 (Each)
1$0.692(Save 67%)
10000$0.690(Save 67%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$2.08 (Each)
1$2.080
10$1.050
100$0.880
500$0.840
1000$0.790
2500$0.710
10000$0.690
Availability

460 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 1696 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 53 A
Dimensions: 10.66 x 4.82 x 16.51 mm
Gate Charge, Total: 72 nC
Height: 0.65" (16.51mm)
Length: 0.419" (10.66mm)
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-220AB
Polarization: N-Channel
Power Dissipation: 107 W
Resistance, Drain to Source On: 16.5
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 52 ns
Time, Turn-On Delay: 14 ns
Transconductance, Forward: 19 S
Typical Gate Charge @ Vgs: Maximum of 72 nC @ 10 V
Voltage, Breakdown, Drain to Source: 55 V
Voltage, Drain to Source: 55 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ± 20 V
Width: 0.19" (4.82mm)

Overview

N-Channel Power MOSFET 50A to 59A, Infineon
Infineon's range of diskrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.