All Products

International Rectifier IRFZ24NSTRLPBF

International Rectifier - IRFZ24NSTRLPBF - IRFZ24NSTRLPBF N-channel MOSFET Module, 17 A,  55 V,  3-Pin D2PAK View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier IRFZ24NSTRLPBF N-channel MOSFET Module, 17 A, 55 V, 3-Pin D2PAK
Mfr. Part#:

Allied Stock#: 70019034

 RoHS Compliant Part



View IRFZ24NSTRLPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$0.720 (Each)

0 can ship immediately.

Request Lead Time

Minimum Quantity: 800 |  Multiples Of: 800


Brand/Series: HEXFET Series
Capacitance, Input: 370 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 17 A
Dimensions: 10.67 x 9.65 x 4.703 mm
Height: 4.703 mm
Length: 10.67 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: D2PAK
Power Dissipation: 45 W
Resistance, Drain to Source On: 0.07 Ω
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 19 ns
Time, Turn-On Delay: 4.9 ns
Transconductance, Forward: 4.5 S
Typical Gate Charge @ Vgs: 20 nC @ 10 V
Voltage, Diode Forward: 1.3 V
Voltage, Drain to Source: 55 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.38" (9.65mm)


HEXFET® N-Channel Power MOSFET up to 50A, Infineon
HEXFET® Power MOSFETs present a variety of rugged single N-channel devices for AC-DC and DC-DC power supplies to audio and consumer electronics, motor control and lighting and home appliances.