Location: 
All Products

International Rectifier IRFSL3206PBF

International Rectifier - IRFSL3206PBF - IRFSL3206PBF N-channel MOSFET Transistor,  210 A,  60 V,  3-Pin TO-262 View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier IRFSL3206PBF N-channel MOSFET Transistor, 210 A, 60 V, 3-Pin TO-262
Mfr. Part#:
IRFSL3206PBF

Allied Stock#: 70018344

 RoHS Compliant Part

 

Resources

View IRFSL3206PBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$3.73 (Each)
1$3.730
10$2.150
100$2.030
250$1.900
500$1.820
1000$1.750
2500$1.660
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 400 |  Multiples Of: 50

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 6540 pF @ 50 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Dual Drain
Current, Drain: 210 A
Dimensions: 10.67 x 4.83 x 9.65 mm
Height: 9.65 mm
Length: 10.67 mm
Mounting Type: Through Hole
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: TO-262
Power Dissipation: 300 W
Resistance, Drain to Source On: 3
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 55 ns
Time, Turn-On Delay: 19 ns
Transconductance, Forward: 210 S
Typical Gate Charge @ Vgs: 120 nC @ 10 V
Voltage, Drain to Source: 60 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.19" (4.83mm)