Location: 
All Products

International Rectifier IRFS4127PBF

International Rectifier - IRFS4127PBF - IRFS4127PBF N-channel MOSFET Transistor,  72 A,  200 V,  3-Pin D2PAK View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier IRFS4127PBF N-channel MOSFET Transistor, 72 A, 200 V, 3-Pin D2PAK
Mfr. Part#:
IRFS4127PBF

Allied Stock#: 70019188

 RoHS Compliant Part

 

Resources

View IRFS4127PBF Datasheet Datasheet

View More from International Rectifier >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$4.43 (Each)
1$4.430
10$2.550
100$2.410
250$2.260
500$2.160
1000$2.070
2500$1.970
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 5380 pF @ 50 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Dual Drain
Current, Drain: 72 A
Dimensions: 10.67 x 9.65 x 4.83 mm
Height: 0.19" (4.83mm)
Length: 0.42" (10.67mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: D2PAK
Power Dissipation: 375 W
Resistance, Drain to Source On: 22
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 56 ns
Time, Turn-On Delay: 17 ns
Transconductance, Forward: 79 S
Typical Gate Charge @ Vgs: 100 nC @ 10 V
Voltage, Drain to Source: 200 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.38" (9.65mm)
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.