Location: 
All Products

International Rectifier IRFS3307ZPBF

International Rectifier - IRFS3307ZPBF - MOSFET,  N Ch.,  75V,  120A,  5.8 MOHM,  79 NC QG,  D2-PAK,  Pb-Free View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, N Ch., 75V, 120A, 5.8 MOHM, 79 NC QG, D2-PAK, Pb-Free
Mfr. Part#:
IRFS3307ZPBF

Allied Stock#: 70017958

 RoHS Compliant Part

 

Resources

View IRFS3307ZPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$3.08 (Each)
1$3.080
10$1.770
100$1.680
250$1.570
500$1.500
1000$1.440
2500$1.370
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 400 |  Multiples Of: 50

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 4750 pF @ 38 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 128 A
Dimensions: 10.67 x 9.65 x 4.576 mm
Height: 4.576 mm
Length: 10.67 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: DPAK
Power Dissipation: 230 W
Resistance, Drain to Source On: 5.8
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 38 ns
Time, Turn-On Delay: 15 ns
Transconductance, Forward: 320 S
Typical Gate Charge @ Vgs: 79 nC @ 10 V
Voltage, Drain to Source: 75 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ± 20 V
Width: 0.38" (9.65mm)