Location: 
All Products

International Rectifier IRFS3206PBF

International Rectifier - IRFS3206PBF - MOSFET,  N Ch.,  60V,  210A,  3 MOHM,  120 NC QG,  D2-PAK,  Pb-Free
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, N Ch., 60V, 210A, 3 MOHM, 120 NC QG, D2-PAK, Pb-Free
Mfr. Part#:
IRFS3206PBF

Allied Stock#: 70017940

 RoHS Compliant Part

 

Resources

View IRFS3206PBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$1.61 (Each)
1$1.607(Save 59%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$3.96 (Each)
1$3.960
10$2.280
100$2.160
250$2.020
500$1.930
1000$1.860
2500$1.770
Availability

170 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 6540 pF @ 50 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Dual Drain
Current, Drain: 210 A
Dimensions: 10.67 x 9.65 x 4.83 mm
Height: 0.19" (4.83mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: D2PAK
Power Dissipation: 300 W
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-On Delay: 19 ns
Transconductance, Forward: 210 S
Typical Gate Charge @ Vgs: 120 nC @ 10 V
Voltage, Drain to Source: 60 V
Voltage, Gate to Source: ±20 V
Width: 0.38" (9.65mm)

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.