Location: 
All Products

International Rectifier IRFS3107-7PPBF

International Rectifier - IRFS3107-7PPBF - IRFS3107-7PPBF N-channel MOSFET Transistor,  260 A,  75 V,  7-Pin D2PAK View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier IRFS3107-7PPBF N-channel MOSFET Transistor, 260 A, 75 V, 7-Pin D2PAK
Mfr. Part#:
IRFS3107-7PPBF

Allied Stock#: 70018333

 RoHS Compliant Part

 

Resources

View IRFS3107-7PPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$2.40 (Each)
1$2.401(Save 55%)
2500$2.380(Save 55%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$5.34 (Each)
1$5.340
10$3.070
100$2.900
250$2.720
500$2.600
1000$2.500
2500$2.380
Availability

86 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 9200 pF @ 50 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 260 A
Dimensions: 10.67 x 9.65 x 4.576 mm
Height: 0.18" (4.576mm)
Length: 0.42" (10.67mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: D2PAK
Power Dissipation: 370 W
Resistance, Drain to Source On: 2.6
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 100 ns
Time, Turn-On Delay: 17 ns
Transconductance, Forward: 260 S
Typical Gate Charge @ Vgs: 160 nC @ 10 V
Voltage, Drain to Source: 75 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.38" (9.65mm)

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.