Location: 
All Products

International Rectifier IRFS3004-7PPBF

International Rectifier - IRFS3004-7PPBF - IRFS3004-7PPBF N-channel MOSFET Transistor,  400 A,  40 V,  7-Pin D2PAK View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier IRFS3004-7PPBF N-channel MOSFET Transistor, 400 A, 40 V, 7-Pin D2PAK
Mfr. Part#:
IRFS3004-7PPBF

Allied Stock#: 70019191

 RoHS Compliant Part

 

Resources

View IRFS3004-7PPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$2.62 (Each)
200$2.620
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 200 |  Multiples Of: 50

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 9130 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Penta Source
Current, Drain: 400 A
Dimensions: 10.67 x 9.65 x 4.576 mm
Height: 0.18" (4.576mm)
Length: 0.42" (10.67mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 7
Package Type: D2PAK
Power Dissipation: 380 W
Resistance, Drain to Source On: 1.25
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 91 ns
Time, Turn-On Delay: 23 ns
Transconductance, Forward: 1300 S
Typical Gate Charge @ Vgs: 160 nC @ 10 V
Voltage, Drain to Source: 40 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ± 20 V
Width: 0.38" (9.65mm)
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.