Location: 
All Products

International Rectifier IRFR9120NTRPBF

International Rectifier - IRFR9120NTRPBF - MOSFET,  Power; P-Ch; VDSS -100V; RDS(ON) 0.48Ohm; ID -6.6A; D-Pak (TO-252AA); PD 40W View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; P-Ch; VDSS -100V; RDS(ON) 0.48Ohm; ID -6.6A; D-Pak (TO-252AA); PD 40W
Mfr. Part#:
IRFR9120NTRPBF

Allied Stock#: 70017790

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.283 (Each)
1$0.283(Save 74%)
24000$0.280(Save 74%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.07 (Each)
1$1.070
10$0.470
100$0.360
1000$0.340
2000$0.310
10000$0.300
24000$0.280
Availability

1276 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 350 pF @ -25 V
Channel Mode: Enhancement
Channel Type: P
Configuration: Single
Current, Drain: -6.6 A
Dimensions: 6.73 x 6.22 x 2.39 mm
Gate Charge, Total: 27 nC
Length: 0.264" (6.73mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: DPAK
Polarization: P-Channel
Power Dissipation: 40 W
Resistance, Drain to Source On: 0.48 Ω
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Time, Turn-Off Delay: 28 ns
Time, Turn-On Delay: 14 ns
Typical Gate Charge @ Vgs: Maximum of 27 nC @ -10 V
Voltage, Breakdown, Drain to Source: -100 V
Voltage, Drain to Source: –100 V
Voltage, Forward, Diode: -1.6 V
Voltage, Gate to Source: ±20 V
Width: 0.245" (6.22mm)

Overview

HEXFET® P-Channel Power MOSFETs, Infineon
HEXFET® Power MOSFETs present a variety of rugged single P-channel devices for AC-DC and DC-DC power supplies to audio and consumer electronics, motor control and lighting and home appliances.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.