Location: 
All Products

International Rectifier IRFR9024NTRPBF

International Rectifier - IRFR9024NTRPBF - MOSFET,  Power; P-Ch; VDSS -55V; RDS(ON) 0.175Ohm; ID -11A; D-Pak (TO-252AA); PD 38W View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; P-Ch; VDSS -55V; RDS(ON) 0.175Ohm; ID -11A; D-Pak (TO-252AA); PD 38W
Mfr. Part#:
IRFR9024NTRPBF

Allied Stock#: 70017787

 RoHS Compliant Part

 
View More from International Rectifier >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 173.
Pricing (USD) & Availability
Standard Pricing
$1.03 (Each)
1$1.030
10$0.450
100$0.350
1000$0.330
2000$0.290
10000$0.280
24000$0.270
Availability

173 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 350 pF @ -25 V
Channel Mode: Enhancement
Channel Type: P
Configuration: Dual Drain
Current, Drain: -11 A
Dimensions: 6.73 x 6.22 x 2.39 mm
Gate Charge, Total: 19 nC
Height: 0.094" (2.39mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: DPAK
Polarization: P-Channel
Power Dissipation: 38 W
Resistance, Drain to Source On: 0.175 Ω
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 23 ns
Time, Turn-On Delay: 13 ns
Transconductance, Forward: 2.5 S
Voltage, Breakdown, Drain to Source: -55 V
Voltage, Drain to Source: -55 V
Voltage, Forward, Diode: -1.6 V
Voltage, Gate to Source: ±20 V
Width: 0.245" (6.22mm)

Overview

HEXFET® P-Channel Power MOSFETs, Infineon
HEXFET® Power MOSFETs present a variety of rugged single P-channel devices for AC-DC and DC-DC power supplies to audio and consumer electronics, motor control and lighting and home appliances.