Location: 
All Products

International Rectifier IRFR6215PBF

International Rectifier - IRFR6215PBF - MOSFET,  Power; P-Ch; VDSS -150V; RDS(ON) 0.295Ohm; ID -13A; D-Pak (TO-252AA); PD 110W View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; P-Ch; VDSS -150V; RDS(ON) 0.295Ohm; ID -13A; D-Pak (TO-252AA); PD 110W
Mfr. Part#:
IRFR6215PBF

Allied Stock#: 70017197

 RoHS Compliant Part

 

Resources

View IRFR6215PBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.466 (Each)
1$0.466(Save 70%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.56 (Each)
1$1.560
10$0.790
100$0.660
500$0.630
1000$0.590
2500$0.540
10000$0.520
Availability

51 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 860 pF @ -25 V
Channel Mode: Enhancement
Channel Type: P
Configuration: Dual Drain
Current, Drain: -13 A
Dimensions: 6.73 x 6.22 x 2.39 mm
Gate Charge, Total: 66 nC
Height: 0.094" (2.39mm)
Length: 0.264" (6.73mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: DPAK
Polarization: P-Channel
Power Dissipation: 110 W
Resistance, Drain to Source On: 0.58 Ω
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 53 ns
Time, Turn-On Delay: 14 ns
Transconductance, Forward: 3.6 sec
Typical Gate Charge @ Vgs: Maximum of 66 nC @ -10 V
Voltage, Breakdown, Drain to Source: -150 V
Voltage, Drain to Source: -150 V
Voltage, Forward, Diode: -1.6 V
Voltage, Gate to Source: ±20 V
Width: 0.245" (6.22mm)

Overview

P-Channel Power MOSFET over 8A, Infineon
Infineon's range of diskrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.