Location: 
All Products

International Rectifier IRFR5410TRPBF

International Rectifier - IRFR5410TRPBF - MOSFET,  Power; P-Ch; VDSS -100V; RDS(ON) 0.205Ohm; ID -13A; D-Pak (TO-252AA); PD 66W View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; P-Ch; VDSS -100V; RDS(ON) 0.205Ohm; ID -13A; D-Pak (TO-252AA); PD 66W
Mfr. Part#:
IRFR5410TRPBF

Allied Stock#: 70017451

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.409 (Each)
1$0.409(Save 70%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.37 (Each)
1$1.370
10$0.690
100$0.580
500$0.550
1000$0.520
2000$0.470
10000$0.450
Availability

2000 can ship immediately.

Request Lead Time

Minimum Quantity: 2000 |  Multiples Of: 2000

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 760 pF @ -25 V
Channel Mode: Enhancement
Channel Type: P
Configuration: Dual Drain
Current, Drain: -13 A
Dimensions: 6.73 x 6.22 x 2.39 mm
Gate Charge, Total: 58 nC
Height: 2.39 mm
Length: 6.73 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: DPAK
Polarization: P-Channel
Power Dissipation: 66 W
Resistance, Drain to Source On: 0.205 Ω
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 45 ns
Time, Turn-On Delay: 15 ns
Transconductance, Forward: 3.2 S
Typical Gate Charge @ Vgs: Maximum of 58 nC @ -10 V
Voltage, Breakdown, Drain to Source: -100 V
Voltage, Drain to Source: -100 V
Voltage, Forward, Diode: -1.6 V
Voltage, Gate to Source: ±20 V
Width: 0.245" (6.22mm)

Overview

HEXFET® P-Channel Power MOSFETs, Infineon
HEXFET® Power MOSFETs present a variety of rugged single P-channel devices for AC-DC and DC-DC power supplies to audio and consumer electronics, motor control and lighting and home appliances.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.