Location: 
All Products

International Rectifier IRFR540ZTRPBF

International Rectifier - IRFR540ZTRPBF - MOSFET,  100V,  35A,  28.5 MOHM,  39 NC QG, D-PAK
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, 100V, 35A, 28.5 MOHM, 39 NC QG, D-PAK
Mfr. Part#:
IRFR540ZTRPBF

Allied Stock#: 70019020

 RoHS Compliant Part

 

Resources

View IRFR540ZTRPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$1.43 (Each)
1$1.430
10$0.720
100$0.610
500$0.570
1000$0.540
2000$0.490
10000$0.470
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 6000 |  Multiples Of: 2000

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 1690 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Dual Drain
Current, Drain: 35 A
Dimensions: 6.73 x 6.22 x 2.26 mm
Height: 2.26 mm
Length: 6.73 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: DPAK
Power Dissipation: 91 W
Resistance, Drain to Source On: 28.5
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 43 ns
Time, Turn-On Delay: 14 ns
Transconductance, Forward: 28 S
Typical Gate Charge @ Vgs: 39 nC @ 10 V
Voltage, Drain to Source: 100 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.245" (6.22mm)