Location: 
All Products

International Rectifier IRFR5305TRPBF

International Rectifier - IRFR5305TRPBF - MOSFET,  Power; P-Ch; VDSS -55V; RDS(ON) 0.065Ohm; ID -31A; D-Pak (TO-252AA); PD 110W View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; P-Ch; VDSS -55V; RDS(ON) 0.065Ohm; ID -31A; D-Pak (TO-252AA); PD 110W
Mfr. Part#:
IRFR5305TRPBF

Allied Stock#: 70017406

 RoHS Compliant Part

 
View More from International Rectifier >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 630.
Pricing (USD) & Availability
Standard Pricing
$0.580 (Each)
1$0.580
10$0.551
100$0.496
500$0.446
Availability

630 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 1200 pF @ -25 V
Channel Mode: Enhancement
Channel Type: P
Configuration: Dual Drain
Current, Drain: -31 A
Dimensions: 10.41 x 6.73 x 2.39 mm
Gate Charge, Total: 63 nC
Height: 2.39 mm
Length: 10.41 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: DPAK
Polarization: P-Channel
Power Dissipation: 110 W
Resistance, Drain to Source On: 0.065 Ω
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 39 ns
Time, Turn-On Delay: 14 ns
Transconductance, Forward: 8 S
Typical Gate Charge @ Vgs: 63 nC @ -10 V
Voltage, Breakdown, Drain to Source: -55 V
Voltage, Drain to Source: -55 V
Voltage, Forward, Diode: -1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.265" (6.73mm)

Overview

HEXFET® P-Channel Power MOSFETs, Infineon
HEXFET® Power MOSFETs present a variety of rugged single P-channel devices for AC-DC and DC-DC power supplies to audio and consumer electronics, motor control and lighting and home appliances.