Location: 
All Products

International Rectifier IRFR4620PBF

International Rectifier - IRFR4620PBF - IRFR4620PBF N-channel MOSFET Transistor,  24 A,  200 V,  3-Pin DPAK View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier IRFR4620PBF N-channel MOSFET Transistor, 24 A, 200 V, 3-Pin DPAK
Mfr. Part#:
IRFR4620PBF

Allied Stock#: 70019733

 RoHS Compliant Part

 

Resources

View IRFR4620PBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.531 (Each)
1$0.531(Save 70%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.78 (Each)
1$1.780
10$0.900
100$0.760
500$0.710
1000$0.670
2500$0.620
10000$0.590
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 1710 pF @ 50 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Dual Drain
Current, Drain: 24 A
Dimensions: 10.41 x 6.73 x 2.39 mm
Height: 0.094" (2.39mm)
Length: 0.409" (10.41mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: DPAK
Power Dissipation: 144 W
Resistance, Drain to Source On: 78
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 25.4 ns
Time, Turn-On Delay: 13.4 ns
Transconductance, Forward: 37 S
Typical Gate Charge @ Vgs: 25 nC @ 10 V
Voltage, Drain to Source: 200 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.265" (6.73mm)

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.