Location: 
All Products

International Rectifier IRFR4104TRPBF

International Rectifier - IRFR4104TRPBF - MOSFET,  40V,  119A,  5.5 MOHM,  59 NC QG,  D-PAK
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, 40V, 119A, 5.5 MOHM, 59 NC QG, D-PAK
Mfr. Part#:
IRFR4104TRPBF

Allied Stock#: 70019017

 RoHS Compliant Part

 

Resources

View IRFR4104TRPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$2.26 (Each)
1$2.260
10$1.200
100$1.060
500$0.990
1000$0.960
2000$0.920
4000$0.880
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000 |  Multiples Of: 2000

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 2950 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Dual Drain
Current, Drain: 119 A
Dimensions: 6.73 x 6.22 x 2.26 mm
Height: 2.26 mm
Length: 6.73 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: DPAK
Power Dissipation: 140 W
Resistance, Drain to Source On: 5.5
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 37 ns
Time, Turn-On Delay: 17 ns
Transconductance, Forward: 58 S
Typical Gate Charge @ Vgs: 59 nC @ 10 V
Voltage, Drain to Source: 40 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.245" (6.22mm)