Location: 
All Products

International Rectifier IRFR3910TRLPBF

International Rectifier - IRFR3910TRLPBF - MOSFET,  Power; N-Ch; VDSS 100V; RDS(ON) 0.115Ohm; ID 16A; D-Pak (TO-252AA); PD 79W View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 100V; RDS(ON) 0.115Ohm; ID 16A; D-Pak (TO-252AA); PD 79W
Mfr. Part#:
IRFR3910TRLPBF

Allied Stock#: 70017774

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.369 (Each)
1$0.369(Save 67%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.11 (Each)
1$1.110
10$0.560
100$0.470
500$0.450
1000$0.420
3000$0.390
9000$0.370
Availability

3151 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 640 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Dual Drain
Current, Drain: 16 A
Dimensions: 6.73 x 6.22 x 2.39 mm
Gate Charge, Total: 44 nC
Height: 0.094" (2.39mm)
Length: 0.264" (6.73mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: DPAK
Polarization: N-Channel
Power Dissipation: 79 W
Resistance, Drain to Source On: 0.115 Ω
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 37 ns
Time, Turn-On Delay: 6.4 ns
Transconductance, Forward: 6.4 S
Typical Gate Charge @ Vgs: Maximum of 44 nC @ 10 V
Voltage, Breakdown, Drain to Source: 100 V
Voltage, Drain to Source: 100 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.245" (6.22mm)

Overview

Fifth Generation HEXFETs from International Rectifier utilize advanced processing techniques to achieve the lowest possible on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET Power MOSFETs are well known for, provides the designer
with an extremely efficient device for use in a wide variety of applications. The D-PAK is designed for surface mounting using vapor phase, infrared, or wave soldering techniques. The straight lead version (IRFU series) is for through hole mounting applications. Power dissipation levels up to 1.5 watts are possible in typical surface mount applications.

Features:
  • Ultra Low On-Resistance
  • Surface Mount (IRFR3910)
  • Straight Lead (IRFU3910)
  • Advanced Process Technology
  • Fast Switching
  • Fully Avalanche Rated

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.