Location: 
All Products

International Rectifier IRFR3806PBF

International Rectifier - IRFR3806PBF - MOSFET,  Power; N-Ch; VDSS 60V; RDS(ON) 12.6 Milliohms; ID 43A; D-Pak; PD 71W; VGS +/-20
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 60V; RDS(ON) 12.6 Milliohms; ID 43A; D-Pak; PD 71W; VGS +/-20
Mfr. Part#:
IRFR3806PBF

Allied Stock#: 70017889

 RoHS Compliant Part

 

Resources

View IRFR3806PBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.376 (Each)
1$0.376(Save 70%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.26 (Each)
1$1.260
10$0.640
100$0.540
500$0.510
1000$0.470
2500$0.440
10000$0.420
Availability

670 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 1150 pF @ 50 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Dual Drain
Current, Drain: 43 A
Dimensions: 6.73 x 6.22 x 2.39 mm
Gate Charge, Total: 22 nC
Height: 0.094" (2.39mm)
Length: 0.264" (6.73mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: DPAK
Polarization: N-Channel
Power Dissipation: 71 W
Resistance, Drain to Source On: 15.8
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 49 ns
Time, Turn-On Delay: 6.3 ns
Transconductance, Forward: 41 S
Typical Gate Charge @ Vgs: 22 nC @ 10 V
Voltage, Breakdown, Drain to Source: 60 V
Voltage, Drain to Source: 60 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.245" (6.22mm)

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.