Location: 
All Products

International Rectifier IRFR3711ZTRPBF

International Rectifier - IRFR3711ZTRPBF - MOSFET,  Power; N-Ch; VDSS 20V; RDS(ON) 4.5Milliohms; ID 93A; D-Pak (TO-252AA); PD 79W
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 20V; RDS(ON) 4.5Milliohms; ID 93A; D-Pak (TO-252AA); PD 79W
Mfr. Part#:
IRFR3711ZTRPBF

Allied Stock#: 70017773

 RoHS Compliant Part

 

Resources

View IRFR3711ZTRPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$1.15 (Each)
1$1.150
10$0.580
100$0.490
500$0.460
1000$0.440
2000$0.400
10000$0.380
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 6000 |  Multiples Of: 2000

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 2160 pF @ 10 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Dual Drain
Current, Drain: 93 A
Dimensions: 6.73 x 6.22 x 2.26 mm
Gate Charge, Total: 18 nC
Height: 2.26 mm
Length: 6.73 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: DPAK
Polarization: N-Channel
Power Dissipation: 79 W
Resistance, Drain to Source On: 5.7
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 15 ns
Time, Turn-On Delay: 12 ns
Transconductance, Forward: 48 S
Typical Gate Charge @ Vgs: 18 nC @ 4.5 V
Voltage, Breakdown, Drain to Source: 20 V
Voltage, Drain to Source: 20 V
Voltage, Forward, Diode: 1 V
Voltage, Gate to Source: ±20 V
Width: 0.245" (6.22mm)