Location: 
All Products

International Rectifier IRFR3710ZPBF

International Rectifier - IRFR3710ZPBF - MOSFET,  Power;  N-Ch;  VDSS 100V;  RDS(ON) 15Milliohms;  ID 56A;  D-Pak (TO-252AA);  -55deg View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 100V; RDS(ON) 15Milliohms; ID 56A; D-Pak (TO-252AA); -55deg
Mfr. Part#:
IRFR3710ZPBF

Allied Stock#: 70017257

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.804 (Each)
1$0.804(Save 61%)
5000$0.800(Save 61%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$2.06 (Each)
1$2.060
10$1.100
100$0.970
500$0.910
1000$0.870
2500$0.840
5000$0.800
Availability

2298 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 2930 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Single
Current, Drain: 56 A
Dimensions: 6.22 x 6.22 x 2.26 mm
Gate Charge, Total: 69 nC
Height: 0.089" (2.26mm)
Length: 0.244" (6.22mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: DPAK
Polarization: N-Channel
Power Dissipation: 140 W
Resistance, Drain to Source On: 18
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 53 ns
Time, Turn-On Delay: 14 ns
Transconductance, Forward: 39 sec
Typical Gate Charge @ Vgs: 69 nC @ 10 V
Voltage, Breakdown, Drain to Source: 100 V
Voltage, Drain to Source: 100 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.245" (6.22mm)

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.