Location: 
All Products

International Rectifier IRFR3704ZTRPBF

International Rectifier - IRFR3704ZTRPBF - MOSFET,  20V,  60A,  8.4 MOHM,  9.3 NC QG,  D-PAK
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, 20V, 60A, 8.4 MOHM, 9.3 NC QG, D-PAK
Mfr. Part#:
IRFR3704ZTRPBF

Allied Stock#: 70019011

 RoHS Compliant Part

 

Resources

View IRFR3704ZTRPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$1.19 (Each)
1$1.190
10$0.600
100$0.510
500$0.480
1000$0.450
2000$0.410
10000$0.390
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000 |  Multiples Of: 2000

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 1996 pF @ 0 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Dual Drain
Current, Drain: 75 A
Dimensions: 6.73 x 6.22 x 2.26 mm
Height: 2.26 mm
Length: 6.73 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: DPAK
Power Dissipation: 90 W
Resistance, Drain to Source On: 9.5
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 12 ns
Time, Turn-On Delay: 8.4 ns
Transconductance, Forward: 42 S
Typical Gate Charge @ Vgs: 19 nC @ 4.5 V
Voltage, Drain to Source: 20 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.245" (6.22mm)