Location: 
All Products

International Rectifier IRFR3303TRPBF

International Rectifier - IRFR3303TRPBF - MOSFET,  30V,  33A,  31 MOHM,  19.3 NC QG,  D-PAK
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, 30V, 33A, 31 MOHM, 19.3 NC QG, D-PAK
Mfr. Part#:
IRFR3303TRPBF

Allied Stock#: 70019002

 RoHS Compliant Part

 

Resources

View IRFR3303TRPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$1.25 (Each)
1$1.250
10$0.630
100$0.530
500$0.500
1000$0.470
2000$0.440
10000$0.410
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000 |  Multiples Of: 2000

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 750 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Dual Drain
Current, Drain: 33 A
Dimensions: 6.73 x 6.22 x 2.39 mm
Height: 2.39 mm
Length: 6.73 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: DPAK
Power Dissipation: 57 W
Resistance, Drain to Source On: 0.031 Ω
Temperature, Operating, Maximum: +150 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +150 °C
Time, Turn-Off Delay: 16 ns
Time, Turn-On Delay: 11 ns
Transconductance, Forward: 9.3 S
Typical Gate Charge @ Vgs: Maximum of 29 nC @ 10 V
Voltage, Drain to Source: 30 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.245" (6.22mm)