Location: 
All Products

International Rectifier IRFR2407PBF

International Rectifier - IRFR2407PBF - MOSFET,  Power; N-Ch; VDSS 75V; RDS(ON) 0.0218Ohm; ID 42A; D-Pak (TO-252AA); PD 110W View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 75V; RDS(ON) 0.0218Ohm; ID 42A; D-Pak (TO-252AA); PD 110W
Mfr. Part#:
IRFR2407PBF

Allied Stock#: 70017251

 RoHS Compliant Part

 

Resources

View IRFR2407PBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.500 (Each)
1$0.500(Save 70%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.67 (Each)
1$1.670
10$0.850
100$0.710
500$0.670
1000$0.630
2500$0.580
10000$0.550
Availability

582 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 2400 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Dual Drain
Current, Drain: 42 A
Dimensions: 6.73 x 6.22 x 2.39 mm
Gate Charge, Total: 74 nC
Height: 0.094" (2.39mm)
Length: 0.264" (6.73mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: DPAK
Polarization: N-Channel
Power Dissipation: 110 W
Resistance, Drain to Source On: 0.026 Ω
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 65 ns
Time, Turn-On Delay: 16 ns
Transconductance, Forward: 27 sec
Typical Gate Charge @ Vgs: 74 nC @ 10 V
Voltage, Breakdown, Drain to Source: 75 V
Voltage, Drain to Source: 75 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.245" (6.22mm)

Overview

N-Channel Power MOSFET 40A to 49A, Infineon
The Infineon range of diskrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.