Location: 
All Products

International Rectifier IRFR2405TRLPBF

International Rectifier - IRFR2405TRLPBF - MOSFET,  Power; N-Ch; VDSS 55V; RDS(ON) 0.0118Ohm; ID 56A; D-Pak (TO-252AA); PD 110W
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 0.0118Ohm; ID 56A; D-Pak (TO-252AA); PD 110W
Mfr. Part#:
IRFR2405TRLPBF

Allied Stock#: 70017756

 RoHS Compliant Part

 

Resources

View IRFR2405TRLPBF Datasheet Datasheet

View More from International Rectifier >>
Pricing (USD) & Availability
Standard Pricing
$1.64 (Each)
1$1.640
10$0.830
100$0.700
500$0.660
1000$0.620
3000$0.570
9000$0.540
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000 |  Multiples Of: 3000

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 2430 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Dual Drain
Current, Drain: 56 A
Dimensions: 6.73 x 6.22 x 2.39 mm
Gate Charge, Total: 70 nC
Height: 2.39 mm
Length: 6.73 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: DPAK
Polarization: N-Channel
Power Dissipation: 110 W
Resistance, Drain to Source On: 0.016 Ω
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 55 ns
Time, Turn-On Delay: 15 ns
Transconductance, Forward: 30 S
Typical Gate Charge @ Vgs: 70 nC @ 10 V
Voltage, Breakdown, Drain to Source: 55 V
Voltage, Drain to Source: 55 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.245" (6.22mm)