Infineon IRFR18N15DTRPBF
MOSFET, Power,N-Ch,VDSS 150V,RDS(ON) 0.125Ohm,ID 18A,D-Pak (TO-252AA),PD 110W
Mfr. Part #: IRFR18N15DTRPBF / RS Stock #: 70017752
Price
Qty.
Standard Price
6000
$1.56
12000
$1.529
30000
$1.482
60000
$1.42
150000
$1.326
300000
$1.217
600000
$1.092
Product Specifications
Product Attribute
Attribute Value
Search
Channel Type
N
Configuration
Dual Drain
Drain Current
18 A
Drain to Source On Resistance
0.125 Ω
Drain to Source Voltage
150 V
Forward Transconductance
4.2 S
Forward Voltage, Diode
1.3 V
Gate to Source Voltage
±30 V
Input Capacitance
900 pF @ 25 V pF
Maximum Operating Temperature
175 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Number of Elements per Chip
1
Number of Pins
3
Package Type
DPAK
Polarization
N-Channel
Power Dissipation
110 W
Product Header
Hexfet® Power MOSFET
Series
HEXFET Series
Temperature Operating Range
-55 to +175 °C
Total Gate Charge
28 nC
Turn Off Delay Time
15 ns
Turn On Delay Time
8.8 ns
Typical Gate Charge @ Vgs
28 nC @ 10 V
Voltage, Breakdown, Drain to Source
150 V