Location: 
All Products

International Rectifier IRFR120NPBF

International Rectifier - IRFR120NPBF - MOSFET,  Power; N-Ch; VDSS 100V; RDS(ON) 0.21Ohm; ID 9.4A; D-Pak (TO-252AA); PD 48W View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 100V; RDS(ON) 0.21Ohm; ID 9.4A; D-Pak (TO-252AA); PD 48W
Mfr. Part#:
IRFR120NPBF

Allied Stock#: 70017039

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.271 (Each)
1$0.271(Save 18%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.330 (Each)
1$0.330
Availability

880 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 330 pF @ 25V
Channel Mode: Enhancement
Channel Type: N
Configuration: Dual Drain
Current, Drain: 9.4 A
Dimensions: 6.73 x 6.22 x 2.39 mm
Gate Charge, Total: 25 nC
Height: 2.39 mm
Length: 6.73 mm
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: DPAK
Polarization: N-Channel
Power Dissipation: 48 W
Resistance, Drain to Source On: 0.21 Ω
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 32 ns
Time, Turn-On Delay: 4.5 ns
Transconductance, Forward: 2.7 S
Typical Gate Charge @ Vgs: Maximum of 25 nC @ 10 V
Voltage, Breakdown, Drain to Source: 100 V
Voltage, Drain to Source: 100 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.245" (6.22mm)

Overview

N-Channel Power MOSFET 8A to 12A, Infineon
The Infineon range of diskrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.