Location: 
All Products

International Rectifier IRFR1010ZPBF

International Rectifier - IRFR1010ZPBF - MOSFET,  Power; N-Ch; VDSS 55V; RDS(ON) 5.8Milliohms; ID 42A; D-Pak (TO-252AA); -55deg View larger image View larger image
Image may be a representation.
See specs for product details.

International Rectifier MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 5.8Milliohms; ID 42A; D-Pak (TO-252AA); -55deg
Mfr. Part#:
IRFR1010ZPBF

Allied Stock#: 70017236

 RoHS Compliant Part

 
View More from International Rectifier >>
Pricing (USD) & Availability
Special Pricing
$0.789 (Each)
1$0.789(Save 61%)
5000$0.780(Save 62%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$2.03 (Each)
1$2.030
10$1.080
100$0.950
500$0.890
1000$0.860
2500$0.820
5000$0.780
Availability

598 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HEXFET Series
Capacitance, Input: 2840 pF @ 25 V
Channel Mode: Enhancement
Channel Type: N
Configuration: Dual Drain
Current, Drain: 91 A
Dimensions: 6.73 x 6.22 x 2.39 mm
Gate Charge, Total: 63 nC
Height: 0.094" (2.39mm)
Length: 0.264" (6.73mm)
Mounting Type: Surface Mount
Number of Elements per Chip: 1
Number of Pins: 3
Package Type: DPAK
Polarization: N-Channel
Power Dissipation: 140 W
Resistance, Drain to Source On: 7.5
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +175 °C
Time, Turn-Off Delay: 42 ns
Time, Turn-On Delay: 17 ns
Transconductance, Forward: 31 sec
Typical Gate Charge @ Vgs: 63 nC @ 10 V
Voltage, Breakdown, Drain to Source: 55 V
Voltage, Drain to Source: 55 V
Voltage, Forward, Diode: 1.3 V
Voltage, Gate to Source: ±20 V
Width: 0.245" (6.22mm)

Overview

N-Channel Power MOSFET over 100A, Infineon
The Infineon range of diskrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.